+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8841-V/Q2A

IC: Ethernet transceiver; Ethernet,RGMII; VQFN64; Usup: 1.8÷3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8841-V/Q2A
TME Symbol:
LAN8841-V/Q2A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN64
Operating voltage
1.07...1.21V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
260pcs.
Interface
  • Ethernet
  • RGMII
Supply voltage
  • 1.8...3.3V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8841-V/Q2A
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 4.95 USDGross price for quantities from 260 pcs - 5.94 USD