+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8841T-V/Q2A

IC: Ethernet transceiver; RGMII; VQFN64; Uoper: 1.07÷1.21V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8841T-V/Q2A
TME Symbol:
LAN8841T-V/Q2A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
RGMII
Case
VQFN64
Operating voltage
1.07...1.21V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
1000pcs.
Supply voltage
  • 1.8...3.3V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8841T-V/Q2A
0 in TME stock
Net price for quantities from 1000 pcs - 4.90 USDGross price for quantities from 1000 pcs - 5.88 USD
No. of pieces (Multiplicity: 1 000)