+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8841T/Q2A

IC: Ethernet transceiver; VQFN64; 10/100/1000Base-T; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8841T/Q2A
TME Symbol:
LAN8841T/Q2A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN64
Ethernet category
10/100/1000Base-T
Operating voltage
1.71...1.98/2.375...2.75/3.135...3.63V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 1588v2
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • GMII
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • RGMII
  • Wake-On-LAN
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8841T/Q2A
0 in TME stock
Net price for quantities from 1000 pcs - 4.51 EURGross price for quantities from 1000 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1 000)