+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8872-I/PUA

IC: Ethernet transceiver; VQFN48; 1000Base-T1; 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8872-I/PUA
TME Symbol:
LAN8872-I/PUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN48
Ethernet category
1000Base-T1
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3bp
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Integrated circuit features
  • MAC
  • PHY
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8872-I/PUA
0 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 3.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.