+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN91C111I-NS

IC: Ethernet controller; QFP128; 10/100Base-T; 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN91C111I-NS
TME Symbol:
LAN91C111I-NS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFP128
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
TX/RX buffer size
8 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
66pcs.
Interface
  • 16bit
  • 32bit
  • full duplex
  • half duplex
  • MII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN91C111I-NS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.67 GBPGross price for quantities from 1 pcs - 32.00 GBP
Net price for quantities from 5 pcs - 26.33 GBPGross price for quantities from 5 pcs - 31.59 GBP