+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN91C113-NS

IC: Ethernet controller; QFP128; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN91C113-NS
TME Symbol:
LAN91C113-NS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFP128
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN91C113-NS
0 in TME stock
No. of pieces (Multiple of: 66)
Minimum order quantity: 66.
Multiple of: 66.
Net price for quantities from 66 pcs - 9.66 GBPGross price for quantities from 66 pcs - 11.59 GBP