+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN91C93I-MS

IC: Ethernet controller; full duplex; QFP100; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN91C93I-MS
TME Symbol:
LAN91C93I-MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
full duplex
Case
QFP100
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
66pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN91C93I-MS
0 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 5 pcs - 8.88 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 25 pcs - 8.56 USDGross price for quantities from 25 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.