+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN91C96I-MS

IC: Ethernet controller; 16bit,full duplex; QFP100; 10Base-T; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN91C96I-MS
TME Symbol:
LAN91C96I-MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFP100
Ethernet category
10Base-T
Operating voltage
5V
Mounting
SMD
Communictions protocol
IEEE 802.3
TX/RX buffer size
6 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
66pcs.
Interface
  • 16bit
  • full duplex
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN91C96I-MS
0 in TME stock
No. of pieces (Multiple of: 66)
Minimum order quantity: 66.
Multiple of: 66.
Net price for quantities from 66 pcs - 20.63 EURGross price for quantities from 66 pcs - 24.76 EUR