+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9218I-MT

IC: Ethernet controller; 32bit,full duplex,half duplex,MDI-X


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9218I-MT
TME Symbol:
LAN9218I-MT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP100
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
TX/RX buffer size
16 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • 32bit
  • full duplex
  • half duplex
  • MDI-X
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9218I-MT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 35.16 USD
Net price for quantities from 10 pcs - 26.57 USDGross price for quantities from 10 pcs - 31.89 USD
Net price for quantities from 25 pcs - 25.45 USDGross price for quantities from 25 pcs - 30.54 USD
Net price for quantities from 100 pcs - 24.11 USDGross price for quantities from 100 pcs - 28.93 USD