+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9221I-ABZJ

IC: Ethernet controller; 16bit,full duplex,half duplex,MDI-X


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9221I-ABZJ
TME Symbol:
LAN9221I-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
VQFN56
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
TX/RX buffer size
16 kB
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Interface
  • 16bit
  • full duplex
  • half duplex
  • MDI-X
Integrated circuit features
  • MAC
  • PHY
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9221I-ABZJ
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.28 EURGross price for quantities from 1 pcs - 11.14 EUR
Net price for quantities from 25 pcs - 8.60 EURGross price for quantities from 25 pcs - 10.32 EUR
Packaging method by the manufacturer:
Tray = 260 pcs