+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9252TI/ML

IC: Ethernet controller; QFN64; 100Base-FX,100Base-TX; 1.62÷3.6V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9252TI/ML
TME Symbol:
LAN9252TI/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFN64
Ethernet category
100Base-FX, 100Base-TX
Operating voltage
1.62...3.6V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Interface
  • 8bit
  • 16bit
  • full duplex
  • half duplex
  • MDI-X
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9252TI/ML
0 in TME stock
Net price for quantities from 3000 pcs - 8.95 EURGross price for quantities from 3000 pcs - 10.74 EUR
No. of pieces (Multiplicity: 3 000)