+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9355I/ML

IC: Ethernet switch; MII,RMII,Turbo MII; QFN64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9355I/ML
TME Symbol:
LAN9355I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
QFN64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
32 kB
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
152pcs.
Interface
  • MII
  • RMII
  • Turbo MII
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9355I/ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 9.01 EUR
Net price for quantities from 5 pcs - 6.88 EURGross price for quantities from 5 pcs - 8.25 EUR
Net price for quantities from 25 pcs - 6.50 EURGross price for quantities from 25 pcs - 7.79 EUR