+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9371T-I/ZMX

IC: Ethernet switch; RGMII,RMII; TQFP128; reel,tape; -40÷105°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9371T-I/ZMX
TME Symbol:
LAN9371T-I/ZMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP128
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
1000pcs.
Interface
  • RGMII
  • RMII
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9371T-I/ZMX
0 in TME stock
Net price for quantities from 1000 pcs - 7.42 USDGross price for quantities from 1000 pcs - 8.90 USD
No. of pieces (Multiplicity: 1 000)