+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9420I-NU

IC: Ethernet switch; TQFP128; 10/100Base-T; 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9420I-NU
TME Symbol:
LAN9420I-NU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP128
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • 32bit
  • full duplex
  • half duplex
  • MDI-X
  • PCI 3.0
Integrated circuit features
  • MAC
  • PHY
Gross weight0.513 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9420I-NU
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.52 EURGross price for quantities from 1 pcs - 5.42 EUR
Net price for quantities from 90 pcs - 4.31 EURGross price for quantities from 90 pcs - 5.17 EUR
Packaging method by the manufacturer:Tray = 90 pcs