+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN9500A-ABZJ

IC: Ethernet controller; JTAG,MII,Turbo MII,USB 2.0; QFN56; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9500A-ABZJ
TME Symbol:
LAN9500A-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFN56
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Integrated circuit features
MAC / PHY
Kind of package
in-tray
Manufacturer standard package
260pcs.
Interface
  • JTAG
  • MII
  • Turbo MII
  • USB 2.0
Gross weight2.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9500A-ABZJ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.79 GBPGross price for quantities from 1 pcs - 4.55 GBP
Net price for quantities from 25 pcs - 3.59 GBPGross price for quantities from 25 pcs - 4.30 GBP