+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9513-JZX

IC: Ethernet controller; full duplex,half duplex,MDI-X,USB 2.0


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9513-JZX
TME Symbol:
LAN9513-JZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
QFN64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Number of ports
4
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • USB 2.0
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9513-JZX
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 5.18 EURGross price for quantities from 260 pcs - 6.22 EUR