+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN96455S-I/8MW

IC: switch; I2C,RGMII,RMII,SGMII,SPI; TQFP128; 1.15÷3.3V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN96455S-I/8MW
TME Symbol:
LAN96455S-I/8MW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
TQFP128
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SGMII
  • SPI
Supply voltage
  • 1.15...3.3V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN96455S-I/8MW
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 7.16 EURGross price for quantities from 90 pcs - 8.59 EUR