+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN96457S-I/8MW

IC: switch; I2C,RGMII,RMII,SGMII,SPI; TQFP128; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN96457S-I/8MW
TME Symbol:
LAN96457S-I/8MW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
TQFP128
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SGMII
  • SPI
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN96457S-I/8MW
0 in TME stock
Net price for quantities from 90 pcs - 9.26 USDGross price for quantities from 90 pcs - 11.11 USD
No. of pieces (Multiplicity: 90)