+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN96457S-I/8NW

IC: switch; I2C,RGMII,RMII,SGMII,SPI; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN96457S-I/8NW
TME Symbol:
LAN96457S-I/8NW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
168pcs.
Interface
  • I2C
  • RGMII
  • RMII
  • SGMII
  • SPI
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN96457S-I/8NW
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Net price for quantities from 168 pcs - 7.61 EURGross price for quantities from 168 pcs - 9.13 EUR