+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9662-I/9MX

IC: switch; RGMII,RMII,SGMII; 1.1V; No.of transc: 2; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9662-I/9MX
TME Symbol:
LAN9662-I/9MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Operating voltage
1.1V
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
2
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
119pcs.
Interface
  • RGMII
  • RMII
  • SGMII
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9662-I/9MX
0 in TME stock
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.
Net price for quantities from 119 pcs - 15.63 GBPGross price for quantities from 119 pcs - 18.76 GBP