+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9668/9MX

IC: Ethernet switch; QSGMII,RGMII,SGMII; HSBGA256; Uoper: 1.1V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9668/9MX
TME Symbol:
LAN9668/9MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
HSBGA256
Operating voltage
1.1V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
2
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
119pcs.
Interface
  • QSGMII
  • RGMII
  • SGMII
Supply voltage
  • 1.1V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9668/9MX
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
Net price for quantities from 119 pcs - 20.27 USDGross price for quantities from 119 pcs - 24.33 USD