+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9694-V/3KW

IC: Ethernet switch; 900mV; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9694-V/3KW
TME Symbol:
LAN9694-V/3KW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Operating voltage
900mV
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
90pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9694-V/3KW
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 31.25 EURGross price for quantities from 90 pcs - 37.49 EUR