+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9730I-ABZJ

IC: Ethernet controller; VQFN56; 10/100Base-T; 3.3V; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9730I-ABZJ
TME Symbol:
LAN9730I-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
VQFN56
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
260pcs.
Interface
  • full duplex
  • half duplex
  • HSIC
  • MDI-X
  • USB 2.0
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9730I-ABZJ
0 in TME stock
Net price for quantities from 260 pcs - 4.49 GBPGross price for quantities from 260 pcs - 5.39 GBP
No. of pieces (Multiplicity: 260)