+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LANBF

Cable; USB 2.0; Apple Lightning plug,USB A plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
LANBF
TME Symbol:
LANBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Braid material
textile
Power
12W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery
Cable external diameter
3.8mm
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LANBF
11 in TME stock
Net price for quantities from 1 pcs - 2.98 GBPGross price for quantities from 1 pcs - 3.57 GBP
Net price for quantities from 5 pcs - 2.47 GBPGross price for quantities from 5 pcs - 2.96 GBP
Net price for quantities from 10 pcs - 2.20 GBPGross price for quantities from 10 pcs - 2.64 GBP
Net price for quantities from 20 pcs - 1.94 GBPGross price for quantities from 20 pcs - 2.33 GBP
No. of pieces (Multiplicity: 1)