+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LANWF

Cable; USB 2.0; Apple Lightning plug,USB A plug; nickel plated


Manufacturer: VENTION

Manufacturer part number:
LANWF
TME Symbol:
LANWF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
white
Kind of core
Cu, tinned
Wire insulation material
PVC
Braid material
textile
Power
12W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery
Cable external diameter
3.8mm
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight49.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LANWF
17 in TME stock
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 5 pcs - 2.91 EURGross price for quantities from 5 pcs - 3.49 EUR
Net price for quantities from 10 pcs - 2.59 EURGross price for quantities from 10 pcs - 3.11 EUR
Net price for quantities from 20 pcs - 2.29 EURGross price for quantities from 20 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.