+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0029621

Wire; ÖLFLEX® ROBOT F1; 34G1mm2; unshielded; 300V,500V; Cu; black

Manufacturer: LAPP

Manufacturer part number:
0029621
TME Symbol:
LAPP-0029621

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBOT F1
Cable structure
34G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
34
Core section
1mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
21.1mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, chemical, oils, torsion, to weather conditions, UV rays
Earth core
yellow-green
Conform to the norm
UL 10324 UL 20940
Cable application
  • industrial applications
  • industrial electronics
  • mechanical engineering
  • power chain
  • robotics
Gross weight600 g
Certificates
EAN code4044773627831
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0029621
0 in TME stock
Net price for quantities from 1 m - 51.68 EURGross price for quantities from 1 m - 62.01 EUR
Net price for quantities from 10 m - 46.98 EURGross price for quantities from 10 m - 56.38 EUR
Net price for quantities from 25 m - 42.29 EURGross price for quantities from 25 m - 50.74 EUR
Net price for quantities from 50 m - 37.59 EURGross price for quantities from 50 m - 45.10 EUR
Net price for quantities from 100 m - 32.89 EURGross price for quantities from 100 m - 39.47 EUR
Amount (Multiplicity: 1)