+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031069

Wire; UNITRONIC® 100 CY; 4x0.34mm2; PVC; grey; 500V


Manufacturer: LAPP

Manufacturer part number:
0031069
TME Symbol:
LAPP-0031069

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® 100 CY
Cable structure
4x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Flexibility class
5
Cable external diameter
6.4mm
CPR standard
no classification
Earth core
none
Cable application
  • data transmission
  • industrial applications
  • industrial electronics
Gross weight67.463 g
Certificates
EAN code4044773016505
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0031069
75 in TME stock
Net price for quantities from 1 m - 1.93 EURGross price for quantities from 1 m - 2.31 EUR
Net price for quantities from 10 m - 1.75 EURGross price for quantities from 10 m - 2.09 EUR
Net price for quantities from 25 m - 1.57 EURGross price for quantities from 25 m - 1.89 EUR
Net price for quantities from 50 m - 1.40 EURGross price for quantities from 50 m - 1.68 EUR
Net price for quantities from 100 m - 1.23 EURGross price for quantities from 100 m - 1.47 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m