+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00430213

Wire; ÖLFLEX® CRANE NSHTÖU; NSHTÖU; 4G6mm2; unshielded; 0.6kV,1kV


Manufacturer: LAPP

Manufacturer part number:
00430213
TME Symbol:
LAPP-00430213

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE NSHTÖU
Kind of cable
NSHTÖU
Cable structure
4G6mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
rubber
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
6mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-25...60°C
Resistance to
acids, moisture, oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Outside diameter
19.8mm
Cable application
  • crane tools
  • indoor
  • outdoor
  • power chain
Gross weight684 g
Certificates
EAN code4044773049930
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00430213
0 in TME stock
Net price for quantities from 1 m - 23.51 USDGross price for quantities from 1 m - 28.21 USD
Net price for quantities from 10 m - 21.37 USDGross price for quantities from 10 m - 25.65 USD
Net price for quantities from 25 m - 19.24 USDGross price for quantities from 25 m - 23.08 USD
Net price for quantities from 50 m - 17.10 USDGross price for quantities from 50 m - 20.52 USD
Net price for quantities from 100 m - 14.96 USDGross price for quantities from 100 m - 17.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.