+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0046521

Wire; ÖLFLEX® HEAT 180 EWKF; 3G2.5mm2; Cu; stranded; silicone

Manufacturer: LAPP

Manufacturer part number:
0046521
TME Symbol:
LAPP-0046521

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 EWKF
Cable structure
3G2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
abrasions, cutting, oils, tearing, UV rays
Flexibility class
5
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Outside diameter
9.8mm
Operating temperature
-25...180°C
Cable application
  • galvanisation technology
  • heating elements
  • industrial applications
  • Industrial furnace construction
  • saunas and solariums
Gross weight146 g
Certificates
EAN code4044773450545
See other products in this category: Silicone Cables - Multicore LAPP,
See other products from this series.:
*
0046521
0 in TME stock
Net price for quantities from 1 m - 6.42 EURGross price for quantities from 1 m - 7.71 EUR
Net price for quantities from 10 m - 5.84 EURGross price for quantities from 10 m - 7.00 EUR
Net price for quantities from 25 m - 5.26 EURGross price for quantities from 25 m - 6.31 EUR
Net price for quantities from 50 m - 4.67 EURGross price for quantities from 50 m - 5.61 EUR
Net price for quantities from 100 m - 4.09 EURGross price for quantities from 100 m - 4.91 EUR
Amount (Multiplicity: 1)