+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15320021

Wire; ÖLFLEX® TRAIN 320 TW-E 300V; 2x2.5mm2; unshielded; Cu

Manufacturer: LAPP

Manufacturer part number:
15320021
TME Symbol:
LAPP-15320021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 320 TW-E 300V
Cable structure
2x2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
2.5mm2
Core marking
white, numbered
Insulation colour
black
Cable external diameter
8.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Gross weight126 g
Certificates
EAN code4044777191406
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15320021
0 in TME stock
Net price for quantities from 3000 m - 3.45 EURGross price for quantities from 3000 m - 4.13 EUR
Amount (Multiplicity: 100)