+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15345021

Wire; ÖLFLEX® TRAIN 345 C 600V; 2x35mm2; crosslinked polymer

Manufacturer: LAPP

Manufacturer part number:
15345021
TME Symbol:
LAPP-15345021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 345 C 600V
Cable structure
2x35mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
35mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
Cable application
railway industry
Cable external diameter
23.2mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight1.287 kg
Certificates
EAN code4044777185955
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15345021
0 in TME stock
Net price for quantities from 2000 m - 44.55 USDGross price for quantities from 2000 m - 53.46 USD
Amount (Multiplicity: 100)