+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15382113

Wire: mains; UNIRAIL S 50264-3-1 600V M FR; 1x95mm2; red; 15.1mm


Manufacturer: LAPP

Manufacturer part number:
15382113
TME Symbol:
LAPP-15382113

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
UNIRAIL S 50264-3-1 600V M FR
Cable structure
1x95mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu, tinned
Shield structure
unshielded
Number of cores
1
Cable application
railway industry
Cable external diameter
15.1mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50200 EN 50264-1 EN 50264-3-1 EN 50305 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Kind of material
halogen free, no flame propagation
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone
Core section
95mm2
Flexibility class
5
Operating temperature
-40...90°C
Gross weight871 g
Certificates
EAN code4064727524573
See other products in this category: Fire Performance Cables LAPP,
See other products from this series.:
*
15382113
0 in TME stock
Net price for quantities from 500 m - 39.88 USDGross price for quantities from 500 m - 47.85 USD
Amount (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.