+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4520003K

Wire; H07V-K; stranded; Cu; 4mm2; PVC; green-yellow; 450V,750V; 600m

NEW

Manufacturer: LAPP

Manufacturer part number:
4520003K
TME Symbol:
LAPP-4520003K

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
450V/750V
Package contents
600m
Flexibility class
5
Cable external diameter
3.9...4.8mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x4mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight47 g
Certificates
EAN code4044773431384
See other products in this category: Single Core Cable - Strand LAPP,
*
4520003K
0 in TME stock
Net price for quantities from 600 m - 0.75 GBPGross price for quantities from 600 m - 0.90 GBP
Amount (Multiplicity: 600)