+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71220121

Wire: coiled; ÖLFLEX® SPIRAL 540 P; 5G0.75mm2; unshielded; PUR

Manufacturer: LAPP

Manufacturer part number:
71220121
TME Symbol:
LAPP-71220121

Specification

Manufacturer
LAPP
Type of wire
coiled
Manufacturer series
ÖLFLEX® SPIRAL 540 P
Cable structure
5G0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1m
Length of the lengthen coiled cord
3.5m
Cable external diameter
8.5mm
Kind of material
halogen free, no flame propagation
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Resistance to
mechanical stesses, moisture, most of acids, most of alkalis, most of chemical compounds, most of lubricants, most of oils, temperature, UV rays
Conform to the norm
IEC 60332-1-2 IEC 61892-4
Operating temperature
-30...50°C
Cable application
  • automatics
  • industrial applications
  • industrial tools
  • outdoor
Gross weight722.1 g
Certificates
EAN code4044773332117

WATCH VIDEO

See other products in this category: Spiral Cables LAPP,
See other products from this series.:
*
71220121
0 in TME stock
Net price for quantities from 1 pcs - 76.05 USDGross price for quantities from 1 pcs - 91.27 USD
Net price for quantities from 3 pcs - 65.19 USDGross price for quantities from 3 pcs - 78.23 USD
Net price for quantities from 5 pcs - 57.95 USDGross price for quantities from 5 pcs - 69.53 USD
Net price for quantities from 10 pcs - 50.71 USDGross price for quantities from 10 pcs - 60.85 USD
No. of pieces (Multiplicity: 1)