+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAUNCHXL-CC2650

Dev.kit: Bluetooth Low Energy; prototype board; Comp: CC2650

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LAUNCHXL-CC2650
TME Symbol:
LAUNCHXL-CC2650

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of development kit
Bluetooth Low Energy
Kit contents
prototype board
Components
CC2650
Programmers and development kits features
built-in antenna
Connection
pin strips, USB B micro
Manufacturer series
LaunchPad™
Kind of architecture
Cortex M3
Band
2.4GHz
Gross weight135.1 g
Certificates
See other products in this category: TI development kits TEXAS INSTRUMENTS,
See other products from this series.:
*
LAUNCHXL-CC2650
0 in TME stock
Net price for quantities from 1 pcs - 44.04 EURGross price for quantities from 1 pcs - 52.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.