+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB080F

Fuse: PTC polymer; 80mA; Imax: 3A; THT; Iswitch.max: 500mA

Manufacturer: WAYON

Manufacturer part number:
LB080F
TME Symbol:
LB080F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
80mA
Maximum current
3A
Switched current
160mA
Max. voltage
250V
Mounting
THT
Power
1W
Min. resistance
15Ω
Max resistance
22Ω
Switched current, max.
500mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB080F
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)