+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB080LVF

Fuse: PTC polymer; THT; 80mA; Imax: 1.2A; Iswitch.max: 400mA


Manufacturer: WAYON

Manufacturer part number:
LB080LVF
TME Symbol:
LB080LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
80mA
Maximum current
1.2A
Switched current
0.19A
Max. voltage
265V
Power
1.5W
Min. resistance
7.4Ω
Max resistance
12Ω
Switched current, max.
400mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB080LVF
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.