+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB080UF

Fuse: PTC polymer; THT; 80mA; Imax: 3A; Iswitch.max: 350mA


Manufacturer: WAYON

Manufacturer part number:
LB080UF
TME Symbol:
LB080UF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
80mA
Maximum current
3A
Switched current
160mA
Max. voltage
250V
Power
1W
Min. resistance
13Ω
Max resistance
20Ω
Switched current, max.
350mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB080UF
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.