+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB110F

Fuse: PTC polymer; THT; 110mA; Imax: 3A; Iswitch.max: 1A


Manufacturer: WAYON

Manufacturer part number:
LB110F
TME Symbol:
LB110F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.11A
Maximum current
3A
Switched current
220mA
Max. voltage
250V
Power
1W
Min. resistance
Max resistance
15Ω
Switched current, max.
1A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB110F
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.