+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB22F2GQ7

Switch: vandal resistant; Pos: 2; DPDT; LB22; 3A/250VAC; IP65; ON-ON


Manufacturer: E-SWITCH

Manufacturer part number:
LB22F2GQ7
TME Symbol:
LB22F2GQ7

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Manufacturer series
LB22
AC contacts rating @R
3A / 250V AC
IP rating
IP65
Switching method
ON-ON
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Button shape
round
Mounting hole dimensions
Ø22mm
Contact material
silver
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Mounting
on panel
Body dimensions
Ø25x29.2mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
LB22F2GQ7
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 280.
Multiplicity: 28.
Net price for quantities from 280 pcs - 6.78 EURGross price for quantities from 280 pcs - 8.13 EUR
Net price for quantities from 504 pcs - 6.57 EURGross price for quantities from 504 pcs - 7.89 EUR