+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB2A221MI200A00CE0

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
LB2A221MI200A00CE0
TME Symbol:
LB2A221MI200A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LB
Operating current
1.08A
ESR value
96mΩ
Height
20mm
Diameter
12.5mm
Gross weight3.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LB2A221MI200A00CE0
0 in TME stock
Net price for quantities from 7200 pcs - 0.19 USDGross price for quantities from 7200 pcs - 0.23 USD
No. of pieces (Multiplicity: 7 200)
Minimum order quantity: 7 200.
Multiplicity: 7 200.