+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-602EA2

Display: LED; 7-segment; No.char: 2; orange; 70mcd; anode; 2.1V; 65mW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LB-602EA2
TME Symbol:
LB602EA2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Number of characters
2
Colour
orange
Luminosity
70mcd
Common electrode
anode
Mounting
THT
Wavelength
605nm
Operating voltage
2.1V
Power
65mW
Gross weight4.4 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LB-602EA2
896 in an external stock
Net price for quantities from 18 pcs - 3.67 EURGross price for quantities from 18 pcs - 4.41 EUR
Net price for quantities from 30 pcs - 3.19 EURGross price for quantities from 30 pcs - 3.83 EUR
Net price for quantities from 50 pcs - 3.09 EURGross price for quantities from 50 pcs - 3.71 EUR
Net price for quantities from 100 pcs - 3.02 EURGross price for quantities from 100 pcs - 3.62 EUR
Net price for quantities from 200 pcs - 2.69 EURGross price for quantities from 200 pcs - 3.22 EUR
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.