+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBB755K

Signaller: lighting; rotating light; orange; LBB; 12VDC,24VDC


Manufacturer: LUCAS

Manufacturer part number:
LBB755K
TME Symbol:
LBB755K

Specification

Manufacturer
LUCAS
Type of signaller
lighting
Signalling method
rotating light
Colour
orange
Manufacturer series
LBB
Light source
bulb H1
Operating temperature
-20...50°C
Body dimensions
Ø143x163mm
Application
automotive
Mounting
screw type
Rotational rate/speed
150rpm
Supply voltage
  • 12V DC
  • 24V DC
Caution!
  • Bulb has to be ordered separately
Gross weight603.1 g
Certificates
See other products in this category: Light Signalling Devices LUCAS,
See other products from this series.:
*
LBB755K
2 in TME stock
Net price for quantities from 1 pcs - 37.31 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 41.78 USD
Net price for quantities from 10 pcs - 32.33 USDGross price for quantities from 10 pcs - 38.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.