+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBFS-01421.0

Sensor: liquid level; -40÷85°C; OUT: PNP; M12 male; 12÷30VDC; G1/2"


Manufacturer: BAUMER

Manufacturer part number:
LBFS-01421.0

Alternative designations: 11052901

TME Symbol:
LBFS01421

Specification

Manufacturer
BAUMER
Type of sensor
liquid level
Operating temperature
-40...85°C
Output configuration
PNP
Connection
M12 male
Sensors features
programmable
Mounting
G1/2"
IP rating
IP67
Number of pins
4
Operation modes
DARK-ON, LIGHT-ON
Related items
9701-0001
Body material
stainless steel
Supply voltage
  • 12...30V DC
Gross weight94.19 g
Certificates
See other products in this category: Level Sensors BAUMER,
*
LBFS-01421.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 182.57 EURGross price for quantities from 1 pcs - 219.08 EUR