+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC100A

Diode: TVS; 1.5kW; 111V; DO13; Ch: 1; -65÷175°C; 90pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC100A
TME Symbol:
LC100A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Capacitance
90pF
Gross weight0.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC100A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 32.40 EURGross price for quantities from 100 pcs - 38.88 EUR