+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2255EENP

Switch: push-button; Pos: 2; DPDT; 0.3A/30VDC; LC; Rcont max: 200mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
LC2255EENP
TME Symbol:
LC2255EENP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
LC
Mechanical durability
10000 cycles
Max. contact resistance:
200mΩ
Switching method
BBM (non-shorting), ON-ON
Mounting
THT
Operating Force
2.94N
Min. insulation resistance
0.1GΩ
Body dimensions
7.2x12.4x12mm
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...80°C
Gross weight2.372 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC2255EENP
0 in TME stock
Net price for quantities from 1250 pcs - 0.66 USDGross price for quantities from 1250 pcs - 0.79 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 250.
Multiplicity: 250.
Packaging method by the manufacturerBag = 250 pcs