+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LC2255EESP

Switch: push-button; Pos: 2; DPDT; 0.3A/30VDC; LC; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
LC2255EESP
TME Symbol:
LC2255EESP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
LC
Mechanical durability
10000 cycles
Max. contact resistance:
20mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
2.94N
Min. insulation resistance
0.1GΩ
Body dimensions
7.2x12.4x12mm
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC2255EESP
0 in TME stock
No. of pieces (Multiple of: 1 250)
Minimum order quantity: 1 250.
Multiple of: 1 250.
Net price for quantities from 1250 pcs - 0.72 USDGross price for quantities from 1250 pcs - 0.86 USD