+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 28V | |
Breakdown voltage | 31.1V | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | DO13 | |
Mounting | THT | |
Operating temperature | -65...175°C | |
Capacitance | 0.1nF |