+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC3-A-C8

Self-adhesive cable holder; Øbundle : 5mm; PVC; grey; UL94V-0

Manufacturer: PANDUIT

Manufacturer part number:
LC3-A-C8
TME Symbol:
LC3-A-C8

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
5mm
Body material
PVC
Body colour
grey
Flammability rating
UL94V-0
Width
19mm
Length
19.1mm
Cable accessories application
Cable P-clips
Height
11.9mm
Gross weight2.09 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
LC3-A-C8
0 in TME stock
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
No. of pieces (Multiplicity: 100)