+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC4032V-75TN48C

IC: CPLD; SMD; TQFP48; Number of macrocells: 32; I/O: 36; 3÷3.6VDC

Manufacturer: LATTICE

Manufacturer part number:
LC4032V-75TN48C
TME Symbol:
LC4032V-75TN48C

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP48
Number of macrocells
32
Number of inputs/outputs
36
Frequency
400MHz
Quiescent current
11.3mA
Delay time
2.5ns
Manufacturer series
ispMACH
DC supply current
11.8mA
Supply voltage
  • 3...3.6V DC
Gross weight10.653 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LC4032V-75TN48C
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)